Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C

Discontinued
RS Stock No.:
162-0641
Mfr. Part No.:
NME2415DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

11.5mm

Series

NME

Minimum Temperature

0°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series


High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package

Note

MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - DIP