Murata Power Solutions UEI DC-DC Converter, 5V dc/ 12A Output, 18 → 75 V dc Input, 60W, Through Hole, +85°C Max
- RS Stock No.:
- 162-0603
- Mfr. Part No.:
- UEI-5/12-Q48PR-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0603
- Mfr. Part No.:
- UEI-5/12-Q48PR-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 60W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 12A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C74 | |
| Isolation Voltage | 2.25kV dc | |
| Depth | 9.7mm | |
| Length | 48.3mm | |
| Series | UEI | |
| Load Regulation | ±0.15% | |
| Maximum Temperature | +85°C | |
| Efficiency | 91% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 12A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C74 | ||
Isolation Voltage 2.25kV dc | ||
Depth 9.7mm | ||
Length 48.3mm | ||
Series UEI | ||
Load Regulation ±0.15% | ||
Maximum Temperature +85°C | ||
Efficiency 91% | ||
Minimum Temperature -40°C | ||
