TRACOPOWER TEL 15 DC-DC Converter, 12V dc/ 1.25A Output, 36 → 75 V dc Input, 15W, Through Hole, +71°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9705
Mfr. Part No.:
TEL 15-4812
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEL 15

Load Regulation

±0.5%

Maximum Temperature

+71°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW