XP Power JHM DC-DC Converter, 15V dc/ 666mA Output, 9 → 18 V dc Input, 10W, Through Hole, +80°C Max Temp -40°C
- RS Stock No.:
- 161-9036
- Mfr. Part No.:
- JHM1012S15
- Brand:
- XP Power
- RS Stock No.:
- 161-9036
- Mfr. Part No.:
- JHM1012S15
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 666mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 4kV ac | |
| Depth | 10.4mm | |
| Width | 20.32mm | |
| Length | 31.75mm | |
| Series | JHM | |
| Railway Approved | No | |
| Load Regulation | ±1 (10 to 100% Load) %, ±2 (0 to 10% Load) % | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | ANSI/AAMI ES 60601-1, CB, CSA 22.2 No. 60601-1:2008, EN 55011, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, MIL-HDBK-217F, TUV, UL | |
| Maximum Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 666mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 4kV ac | ||
Depth 10.4mm | ||
Width 20.32mm | ||
Length 31.75mm | ||
Series JHM | ||
Railway Approved No | ||
Load Regulation ±1 (10 to 100% Load) %, ±2 (0 to 10% Load) % | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met ANSI/AAMI ES 60601-1, CB, CSA 22.2 No. 60601-1:2008, EN 55011, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61204-3, IEC 60601-1, IEC 60601-1-2, MIL-HDBK-217F, TUV, UL | ||
Maximum Temperature +80°C | ||
