TRACOPOWER TIM 2 Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 36 → 75 V dc Input, 2W, Surface Mount, +105°C
- RS Stock No.:
- 152-6916
- Mfr. Part No.:
- TIM 2-4822SM
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
£32.08
(exc. VAT)
£38.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £32.08 |
| 5 - 9 | £30.48 |
| 10 - 24 | £28.87 |
| 25 - 49 | £27.27 |
| 50 + | £25.66 |
*price indicative
- RS Stock No.:
- 152-6916
- Mfr. Part No.:
- TIM 2-4822SM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±83mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | SMD 16 | |
| Isolation Voltage | 5kV ac | |
| Depth | 10.5mm | |
| Width | 14.4mm | |
| Length | 24.3mm | |
| Series | TIM 2 | |
| Load Regulation | 1% | |
| Maximum Temperature | +105°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±83mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD 16 | ||
Isolation Voltage 5kV ac | ||
Depth 10.5mm | ||
Width 14.4mm | ||
Length 24.3mm | ||
Series TIM 2 | ||
Load Regulation 1% | ||
Maximum Temperature +105°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met AAMI/ANSI ES 60601-1, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN 60601-1, MIL-STD-810F | ||
- COO (Country of Origin):
- TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
2 Watt DC/DC converter in SMD-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Related links
- TRACOPOWER TIM 2 DC-DC Converter 36 → 75 V dc Input Surface Mount, +105°C Max Temp
- TRACOPOWER TIM 2 Isolated DC-DC Converter 9 → 18 V dc Input Surface Mount, +105°C
- TRACOPOWER TIM 2 Isolated DC-DC Converter 18 → 36 V dc Input Surface Mount, +105°C
- TRACOPOWER TIM 2 Isolated DC-DC Converter 4.5 → 12 V dc Input Surface Mount, +105°C
- TRACOPOWER TIM 2 Isolated DC-DC Converter 4.5 → 12 V dc Input Surface Mount, +105°C
- TRACOPOWER TIM 2 Isolated DC-DC Converter 9 → 18 V dc Input Surface Mount, +105°C Max
- TRACOPOWER TIM 2 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +105°C Max
- TRACOPOWER TIM 2 Isolated DC-DC Converter 36 → 75 V dc Input Surface Mount, +105°C
