TRACOPOWER TIM 3.5 DC-DC Converter, 5V dc/ 700mA Output, 9 → 18 V dc Input, 3.5W, Through Hole
- RS Stock No.:
- 152-6807
- Mfr. Part No.:
- TIM 3.5-1211
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-6807
- Mfr. Part No.:
- TIM 3.5-1211
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3.5W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 700mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 16 | |
| Isolation Voltage | 5kV ac | |
| Depth | 10.2mm | |
| Width | 14.4mm | |
| Length | 24.3mm | |
| Series | TIM 3.5 | |
| Medical Approved | Yes | |
| Standards Met | EN 55022, IEC/EN/ES 60601-1 | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3.5W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 700mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 5kV ac | ||
Depth 10.2mm | ||
Width 14.4mm | ||
Length 24.3mm | ||
Series TIM 3.5 | ||
Medical Approved Yes | ||
Standards Met EN 55022, IEC/EN/ES 60601-1 | ||
Efficiency 79% | ||
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
3.5 Watt DC/DC converter in DIP-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
