TRACOPOWER TMR 6WI Isolated DC-DC Converter, 12V dc/ 500mA Output, 43 → 160 V dc Input, 6W, Through Hole
- RS Stock No.:
- 151-2912
- Mfr. Part No.:
- TMR 6-7212WIR
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2912
- Mfr. Part No.:
- TMR 6-7212WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 43 → 160 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 110 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Series | TMR 6WI | |
| Railway Approved | Yes | |
| Efficiency | 82% | |
| Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 43 → 160 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.1mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TMR 6WI | ||
Railway Approved Yes | ||
Efficiency 82% | ||
Standards Met cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 | ||
- COO (Country of Origin):
- TW
The TMR 6WIR series is a set of 6 Watt DC/DC converters in a SIP-8 metal case. They operate up to 60°C environment temperature at full load and up to 80°C with a 50% load derating. With 3000 VDC I/O-isolation voltage, external On/Off, overload and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Compact metal case
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3000 VDC
Fully regulated outputs
Operating temperature range –40°C to +80°C
Protection against overload and short circuit
Remote On/Off
3-year product warranty
