TRACOPOWER TMR 3WI DC-DC Converter, 24V dc/ 125mA Output, 9 → 36 V dc Input, 3W, Through Hole

Discontinued
RS Stock No.:
151-2886
Mfr. Part No.:
TMR 3-2415WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.6kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Railway Approved

Yes

Series

TMR 3WI

Efficiency

82%

Standards Met

cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1

COO (Country of Origin):
TW
The TMR 3WIR series is a set of 3 Watt DC/DC converters in a metal case. They operate up to 78°C environment temperature at full load and up to 90°C with a 50% load derating. With 3’000 VDC I/O-isolation voltage, external On/Off, current limitation and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Ultra wide 4:1 Input: 9–36, 18–75 and 43–160 VDC
I/O-isolation 3’000 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Short circuit protection and current limitation
Remote On/Off
3-year product warranty

Related links