TRACOPOWER TMR 6WIR DC/DC Converter, 24V/ 250 mA, 75V Input, 18V Input 6 W, Through Hole, 80 °C Max Temp -40 °C Min
- RS Stock No.:
- 151-2849
- Mfr. Part No.:
- TMR 6-4815WIR
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2849
- Mfr. Part No.:
- TMR 6-4815WIR
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2950000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 6WIR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2950000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 6WIR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 87% | ||
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Related links
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C
