TRACOPOWER TVN 3 Isolated DC-DC Converter, ±12V dc/ ±125mA Output, 4.5 → 13.2 V dc Input, 3W, Through Hole, +75
- RS Stock No.:
- 146-5919
- Mfr. Part No.:
- TVN 3-0922
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-5919
- Mfr. Part No.:
- TVN 3-0922
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 13.2 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 9 V dc | |
| Output Current | ±125mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Length | 21.8mm | |
| Width | 9.6mm | |
| Depth | 11.2mm | |
| Series | TVN 3 | |
| Load Regulation | 1% | |
| Priced to Clear | Yes | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | |
| Maximum Temperature | +75 °C, +90 °C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 13.2 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 9 V dc | ||
Output Current ±125mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Length 21.8mm | ||
Width 9.6mm | ||
Depth 11.2mm | ||
Series TVN 3 | ||
Load Regulation 1% | ||
Priced to Clear Yes | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F | ||
Maximum Temperature +75 °C, +90 °C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
