TRACOPOWER TDN 1WISM DC-DC Converter, 24V dc/ 45mA Output, 9 → 36 V dc Input, 1W, Surface Mount, +90°C Max Temp
- RS Stock No.:
- 143-7509
- Mfr. Part No.:
- TDN 1-2415WISM
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-7509
- Mfr. Part No.:
- TDN 1-2415WISM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 45mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.6kV dc | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Depth | 9.9mm | |
| Series | TDN 1WISM | |
| Load Regulation | 0.01 | |
| Efficiency | 80% | |
| Maximum Temperature | +90°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 45mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.6kV dc | ||
Length 13.2mm | ||
Width 9.1mm | ||
Depth 9.9mm | ||
Series TDN 1WISM | ||
Load Regulation 0.01 | ||
Efficiency 80% | ||
Maximum Temperature +90°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F | ||
Minimum Temperature -40°C | ||
Compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range –40°C to +90°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Related links
- TRACOPOWER TDN 1WISM DC/DC Converter 36V Input Surface
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TDN 1WISM DC-DC Converter 18 → 75 V dc Input Surface Mount, +90°C Max
- TRACOPOWER TDN 1WISM DC-DC Converter 18 → 75 V dc Input Surface Mount, +90°C Max
- TRACOPOWER TDN 1WISM DC/DC Converter 75V Input Surface
- TRACOPOWER TDN 1WISM Isolated DC-DC Converter 18V dc Input Surface, 90 °C Max Temp -40
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
