Recom REC5A DC-DC Converter, 5V dc/ 1A Output, 4.5 → 9 V dc Input, 5W, Through Hole, +100°C Max Temp -40°C Min
- RS Stock No.:
- 139-2946
- Mfr. Part No.:
- REC5A-0505SW/H2/X1
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£13.69
(exc. VAT)
£16.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £13.69 |
| 5 - 9 | £13.28 |
| 10 - 24 | £12.87 |
| 25 - 49 | £12.46 |
| 50 + | £12.05 |
*price indicative
- RS Stock No.:
- 139-2946
- Mfr. Part No.:
- REC5A-0505SW/H2/X1
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 4.5 → 9 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 2kV dc | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | REC5A | |
| Load Regulation | ±0.6% | |
| Maximum Temperature | +100 °C, +68°C | |
| Efficiency | 73.5% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 4.5 → 9 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 2kV dc | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series REC5A | ||
Load Regulation ±0.6% | ||
Maximum Temperature +100 °C, +68°C | ||
Efficiency 73.5% | ||
Minimum Temperature -40°C | ||
Recom REC5A Series 5W DC-DC Converter
The REC5A series is cost efficient, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output.
Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +68°C temperature range without derating.
Features and Benefits
• 2:1 Input range voltage
• Efficiency up to 81%
• EMI Class A without external components
• Continuous Short Circuit Protection;• DIP24 Package
• 5 Watt;• 3 year warranty;• No minimum Load Required
Related links
- Recom REC5A DC/DC Converter 9V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC6A DC/DC Converter 9V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole, +75°C Max Temp -40°C Min
- Recom REC6A DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp -40°C Min
- TDK-Lambda CC-E DC-DC Converter 4.5 10W +85°C Max Temp -40°C Min Temp
- Murata Power Solutions NCM6 Isolated DC-DC Converter 4.5 → 9 V dc Input Through Hole,
- Recom REC5 DC-DC Converter 18 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min Temp
