Recom RSOE DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 9 V dc Input, 1W, Through Hole, +80°C Max Temp -40°C Min
- RS Stock No.:
- 139-2933
- Mfr. Part No.:
- RSOE-0505S/H2
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £5.33 |
| 5 - 9 | £5.17 |
| 10 - 24 | £5.01 |
| 25 - 49 | £4.85 |
| 50 + | £4.69 |
*price indicative
- RS Stock No.:
- 139-2933
- Mfr. Part No.:
- RSOE-0505S/H2
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 2kV dc | |
| Width | 9.2mm | |
| Depth | 11.1mm | |
| Length | 21.8mm | |
| Series | RSOE | |
| Load Regulation | ±0.5% | |
| Minimum Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Temperature | +80°C | |
| Standards Met | C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 2kV dc | ||
Width 9.2mm | ||
Depth 11.1mm | ||
Length 21.8mm | ||
Series RSOE | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Efficiency 76% | ||
Maximum Temperature +80°C | ||
Standards Met C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1 | ||
