XP Power DC-DC Converter, ±15V dc/ 300mA Output, 9 → 18 V dc Input, 9W, Through Hole
- RS Stock No.:
- 139-0748
- Mfr. Part No.:
- ICZ0912D15
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-0748
- Mfr. Part No.:
- ICZ0912D15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 9W | |
| Input Voltage Nominal | 9 → 18 V dc | |
| Output Current | 300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.6kV dc | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 9W | ||
Input Voltage Nominal 9 → 18 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.6kV dc | ||
Efficiency 89% | ||
Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty
