TRACOPOWER TRN 1SM DC-DC Converter, 3.3V dc/ 300mA Output, 18 → 36 V dc Input, 1W, Surface Mount, +90°C Max Temp
- RS Stock No.:
- 137-3145
- Mfr. Part No.:
- TRN 1-2410SM
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 137-3145
- Mfr. Part No.:
- TRN 1-2410SM
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 300mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.6kV dc | |
| Width | 11.3mm | |
| Depth | 7.6mm | |
| Length | 11.9mm | |
| Series | TRN 1SM | |
| Load Regulation | 0.01 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 300mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.6kV dc | ||
Width 11.3mm | ||
Depth 7.6mm | ||
Length 11.9mm | ||
Series TRN 1SM | ||
Load Regulation 0.01 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRN 1SM Series DC-DC Converter, 3.3V Voltage Rating, 300mA Output Current - TRN 1-2410SM
This isolated DC-DC converter is designed for efficient power conversion in compact applications. The device offers a nominal output of 3.3V DC from an input voltage range of 18 to 36V DC. With dimensions of 11.9mm in length, 11.3mm in width, and a height of 7.6mm, it is suitable for surface mount assembly, making it ideal for space-constrained environments.
Features & Benefits
• High efficiency of 77% reduces energy loss
• 1.6kV DC isolation enhances safety in applications
• Operates within -40°C to +90°C without derating shows reliability
• Short circuit protection ensures reliable operation
• Fully regulated outputs provide a stable voltage supply
• Compact SMD package optimises board space usage
Applications
• Ideal for telecommunications equipment requiring voltage conversion
• Suitable for industrial automation with high efficiency needs
• Used in instrumentation devices requiring a reliable power supply
What is the maximum input voltage for optimal performance?
The optimal input voltage for this device ranges from 18 to 36V DC, ensuring reliable output performance.
How does the product manage thermal performance in extreme conditions?
It effectively operates within an extensive temperature range, maintaining functionality from -40°C up to +90°C without derating.
What safety standards does this converter meet?
It is designed to comply with IEC/EN/UL 62368-1, ensuring compatibility with multimedia and IT equipment.
What features ensure the reliability of the device in critical applications?
The converter includes short circuit protection and offers functional isolation to enhance operational reliability and user safety.
