TRACOPOWER TRN 1SM Isolated DC-DC Converter, 15V dc/ 70 mA, 13.2V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-3031
Mfr. Part No.:
TRN 1-0513SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

70mA

Mount Type

Surface

Input Ratio

1:12

MTBF

7400000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

7.6mm

Length

11.9mm

Width

11.3mm

Series

TRN 1SM

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

90°C

The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links