XP Power ISU02 DC-DC Converter, 24V dc/ 83mA Output, 18 → 75 V dc Input, 2W, Surface Mount, +95°C Max Temp -40°C
- RS Stock No.:
- 135-8185
- Mfr. Part No.:
- ISU0248S24
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-8185
- Mfr. Part No.:
- ISU0248S24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 83mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 17mm | |
| Depth | 8.7mm | |
| Length | 19mm | |
| Series | ISU02 | |
| Load Regulation | ±1.0% | |
| Standards Met | ITE Safety Approvals | |
| Maximum Temperature | +95°C | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 83mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 17mm | ||
Depth 8.7mm | ||
Length 19mm | ||
Series ISU02 | ||
Load Regulation ±1.0% | ||
Standards Met ITE Safety Approvals | ||
Maximum Temperature +95°C | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
XP Power - ISU02 Series of Isolated DC-DC Converters
The ISU02 Series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features a wide 4:1 input range and meets ITE safety approvals. These compact DC-DC converters also attribute 1500 VDC in isolation, a wide -40 °C to +95 °C operating temperature range and remote On/Off. All ISU02 converters come with a 3-Year Warranty. Optional water washable versions are available.
Features and Benefits
• Regulated single and dual outputs
• Wide 4:1 input range
• ITE Safety Approvals
• Remote On/Off
• Compact SMD Package
• 3-Year Warranty
• Optional water washable versions
