XP Power JTD20 DC-DC Converter, 3.3V dc/ 5.5A Output, 18 → 75 V dc Input, 18W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 135-7963
- Mfr. Part No.:
- JTD2048S3V3
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7963
- Mfr. Part No.:
- JTD2048S3V3
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 18W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 5.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum)% | |
| Package | 1.6 x 1 in | |
| Isolation Voltage | 1.6kV dc | |
| Length | 40.64mm | |
| Width | 25.4mm | |
| Depth | 10.4mm | |
| Series | JTD20 | |
| Load Regulation | 0.005 | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 18W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 5.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum)% | ||
Package 1.6 x 1 in | ||
Isolation Voltage 1.6kV dc | ||
Length 40.64mm | ||
Width 25.4mm | ||
Depth 10.4mm | ||
Series JTD20 | ||
Load Regulation 0.005 | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
