Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 240mA Output, 18 → 36 V dc Input, 2.4 W, 3.6 W,
- RS Stock No.:
- 135-5969
- Mfr. Part No.:
- MGJ6D241510LMC-R7
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£13.86
(exc. VAT)
£16.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £13.86 |
| 5 - 9 | £13.30 |
| 10 - 24 | £13.03 |
| 25 + | £12.74 |
*price indicative
- RS Stock No.:
- 135-5969
- Mfr. Part No.:
- MGJ6D241510LMC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 2.4 W, 3.6 W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 240mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.7kV dc | |
| Depth | 9.35mm | |
| Width | 39.98mm | |
| Length | 27.81mm | |
| Series | MGJ6 | |
| Load Regulation | 10% | |
| Minimum Temperature | -40°C | |
| Standards Met | ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 2.4 W, 3.6 W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 240mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Isolation Voltage 5.7kV dc | ||
Depth 9.35mm | ||
Width 39.98mm | ||
Length 27.81mm | ||
Series MGJ6 | ||
Load Regulation 10% | ||
Minimum Temperature -40°C | ||
Standards Met ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | ||
Maximum Temperature +105°C | ||
