Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 240mA Output, 4.5 → 9 V dc Input, 2.4 W, 3.6 W,
- RS Stock No.:
- 135-5958
- Mfr. Part No.:
- MGJ6D051510SC
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-5958
- Mfr. Part No.:
- MGJ6D051510SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 2.4 W, 3.6 W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 240mA | |
| Mounting Type | PCB Mount | |
| Number of Outputs | 2 | |
| Package | SIP | |
| Isolation Voltage | 5.7kV dc | |
| Length | 38.89mm | |
| Width | 28.12mm | |
| Depth | 10.9mm | |
| Series | MGJ6 | |
| Load Regulation | 10% | |
| Standards Met | ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±15V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 2.4 W, 3.6 W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 240mA | ||
Mounting Type PCB Mount | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 5.7kV dc | ||
Length 38.89mm | ||
Width 28.12mm | ||
Depth 10.9mm | ||
Series MGJ6 | ||
Load Regulation 10% | ||
Standards Met ANSI/AAMI ES60601-1, cULus Recognised, UL 60950 | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
