Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 240mA Output, 18 → 36 V dc Input, 2.4 W, 3.6 W,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Tray of 30

£420.01

(exc. VAT)

£504.01

(inc. VAT)

RS Stock No.:
135-5343
Mfr. Part No.:
MGJ6D241510SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2.4 W, 3.6 W

Input Voltage Nominal

24 V dc

Output Current

240mA

Mounting Type

PCB Mount

Number of Outputs

2

Package

SIP

Isolation Voltage

5.7kV dc

Width

28.12mm

Depth

10.9mm

Length

38.89mm

Series

MGJ6

Load Regulation

10%

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Minimum Temperature

-40°C

Maximum Temperature

+105°C