Murata Power Solutions MGJ6 Isolated DC-DC Converter, ±15V dc/ 240mA Output, 4.5 → 9 V dc Input, 2.4 W, 3.6 W,

Stock information currently inaccessible
RS Stock No.:
135-5331
Mfr. Part No.:
MGJ6D051510DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2.4 W, 3.6 W

Input Voltage Nominal

5 V dc

Output Current

240mA

Mounting Type

PCB Mount

Number of Outputs

2

Package

DIP

Isolation Voltage

5.7kV dc

Depth

9.88mm

Width

27.81mm

Length

45.47mm

Series

MGJ6

Load Regulation

10%

Standards Met

ANSI/AAMI ES60601-1, cULus Recognised, UL 60950

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Priced to Clear

Yes