TRACOPOWER TMR 2 WISM DC-DC Converter, ±15V dc/ ±67mA Output, 4.5 → 12 V dc Input, 2W, PCB Mount, +85°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£20.15

(exc. VAT)

£24.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£20.15
5 - 9£19.55
10 - 24£18.94
25 - 49£18.14
50 +£17.33

*price indicative

RS Stock No.:
135-1656
Mfr. Part No.:
TMR 2-0523WISM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±15V dc

Input Voltage Range

4.5 → 12 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±67mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

DIP

Isolation Voltage

1.5kV dc

Depth

8.7mm

Length

19mm

Width

14.9mm

Series

TMR 2 WISM

Standards Met

IEC/UL 60950-1

Maximum Temperature

+85°C

Medical Approved

Yes

Minimum Temperature

-40°C

Traco SMD 2 Watt DC-DC Converters - TMR 2WISM Series


From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board space is limited. Capable of operating up to 70°C environment temperature at full load or up to 80°C with a 50% load derating.

Features and Benefits


• I/O-isolation 1’500 V dc

• Ultra-wide 4:1 Input 4.5 V dc to 12 V dc, 9 V dc to 36 V dc and 18 V dc to 75 V dc

• -40°C to +80°C operating temperature range

• Fully regulated outputs

• Remote On/Off

Applications


• Communication equipment

• Instrumentation

• Industrial electronics

Traco SMD 2 and 3 Watt DC-DC Converters


Related links