TRACOPOWER THM 20 WI DC-DC Converter, 15V dc/ 1.33A Output, 9 → 75 V dc Input, 20W, PCB Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-1640
Mfr. Part No.:
THM 20-4813WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

9 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

1.33A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

5kV ac

Width

25.4mm

Length

40.64mm

Series

THM 20 WI

Efficiency

89%

Medical Approved

Yes

Standards Met

EN 55022 Class A Filter

Traco 20W PCB Mount DC-DC Converters - THM 20WI Series


From TRACO POWER, a range of medically approved 20 W DC-DC converters. Supplied in a compact 1.6” x 1.0” package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-20WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.

Features and Benefits


• Wide 4:1 input voltage

• 1.6” x 1.0” standard plastic case

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• IEC/EN/ES 60601-1 3RD edition for 2xMOPP

• Input filter EN55022 class A

• Low leakage current

• Wide operating temperature range -40°C to + 75°C

Applications


• Medical equipment

• Transportation

• Control and measurement

• IGBT drivers

Approvals

ANSI/AAMI ES 60601-1:2005(R) 2012
IEC/EN 60601-1 3rd edition

Related links