TRACOPOWER THN 15WIR DC-DC Converter, ±24V dc/ ±315mA Output, 36 → 110 V dc Input, 15W, PCB Mount, +85°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-1566
Mfr. Part No.:
THN 15-7225WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±24V dc

Input Voltage Range

36 → 110 V dc

Power Rating

15W

Input Voltage Nominal

72 V dc

Output Current

±315mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±21.6 V dc, ±26.4V dc

Package

DIP-6

Isolation Voltage

3kV dc

Length

25.4mm

Depth

9.9mm

Width

25.4mm

Railway Approved

Yes

Series

THN 15WIR

Load Regulation

0.01

Standards Met

CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series


From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.

Features and Benefits


• Compact 1” x 1”x 0.4” standard package

• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc

• High efficiency up to 91%

• Adjustable output voltage and remote on/off

• 3000 V dc I/O- isolation

• Under-voltages lock- out circuit

Applications


• Railway

• Transportation

• Industrial electronics

• Mobile instrumentation

Approvals

EN 50155 and EN61373

Related links