XP Power JWE08 Isolated DC-DC Converter, ±15V dc/ ±265mA Output, 18 → 75 V dc Input, 8W, Through Hole, +105°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-1233
Mfr. Part No.:
JWE0848D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

±265mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP 16

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

JWE08

Load Regulation

±1%

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW