XP Power JWE06 DC-DC Converter, 15V dc/ 400mA Output, 18 → 75 V dc Input, 6W, Through Hole, +105°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-1215
Mfr. Part No.:
JWE0648S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Width

13.7mm

Depth

8mm

Length

23.8mm

Series

JWE06

Load Regulation

±1%

Maximum Temperature

+105°C

Standards Met

EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1

Priced to Clear

Yes

Minimum Temperature

-40°C