XP Power JWE06 DC-DC Converter, 12V dc/ 500mA Output, 9 → 36 V dc Input, 6W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 135-1205
- Mfr. Part No.:
- JWE0624S12
- Brand:
- XP Power
Bulk discount available
Subtotal (1 tube of 10 units)*
£180.85
(exc. VAT)
£217.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | £180.85 | £18.085 |
| 5 - 9 | £175.42 | £17.542 |
| 10 - 24 | £170.00 | £17.00 |
| 25 - 49 | £164.57 | £16.457 |
| 50 + | £159.15 | £15.915 |
*price indicative
- RS Stock No.:
- 135-1205
- Mfr. Part No.:
- JWE0624S12
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 16 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Length | 23.8mm | |
| Series | JWE06 | |
| Load Regulation | ±1% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Width 13.7mm | ||
Length 23.8mm | ||
Series JWE06 | ||
Load Regulation ±1% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, ITE Approved, MIL-HDBK-217F, UL/cUL 60950-1 | ||
