Cosel SNDBS DC-DC Converter, 24V dc/ 24A Output, 200 → 400 V dc Input, 408W, PCB Mount, +80°C Max Temp -20°C Min

Stock information currently inaccessible
RS Stock No.:
132-7481
Mfr. Part No.:
SNDBS400B24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V dc

Input Voltage Range

200 → 400 V dc

Power Rating

408W

Input Voltage Nominal

280 V dc

Output Current

24A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 26.4V

Isolation Voltage

3 kV ac, 500V dc

Length

222mm

Width

89mm

Depth

44.5mm

Series

SNDBS

Load Regulation

190mV

Maximum Temperature

+80°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1

Efficiency

87%

Minimum Temperature

-20°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy