Cosel CQS DC-DC Converter, 5V dc/ 28A Output, 18 → 36 V dc Input, 140W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 130-9763
- Mfr. Part No.:
- CQS24050-28
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-9763
- Mfr. Part No.:
- CQS24050-28
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 140W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 28A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±20% | |
| Isolation Voltage | 1 kV ac, 1.5kV dc | |
| Width | 36.8mm | |
| Length | 57.9mm | |
| Depth | 8.5mm | |
| Series | CQS | |
| Load Regulation | ±5mV | |
| Minimum Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Temperature | +85°C | |
| Standards Met | CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 140W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 28A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±20% | ||
Isolation Voltage 1 kV ac, 1.5kV dc | ||
Width 36.8mm | ||
Length 57.9mm | ||
Depth 8.5mm | ||
Series CQS | ||
Load Regulation ±5mV | ||
Minimum Temperature -40°C | ||
Efficiency 91% | ||
Maximum Temperature +85°C | ||
Standards Met CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | ||
