Cosel MGS Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C

Stock information currently inaccessible
RS Stock No.:
130-9366
Mfr. Part No.:
MGS152405-R
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

PCB Mount

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500 V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGS

Load Regulation

20mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy