Cosel MGFS DC-DC Converter, 5V dc/ 3A Output, 18 → 76 V dc Input, 15W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 130-7984
- Mfr. Part No.:
- MGFS154805-R
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£31.85
(exc. VAT)
£38.22
(inc. VAT)
- RS Stock No.:
- 130-7984
- Mfr. Part No.:
- MGFS154805-R
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 76 V dc | |
| Power Rating | 15W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 3A | |
| Mounting Type | PCB Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Isolation Voltage | 500V dc | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Series | MGFS | |
| Load Regulation | 20mV | |
| Minimum Temperature | -40°C | |
| Standards Met | CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | |
| Efficiency | 88% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 76 V dc | ||
Power Rating 15W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 3A | ||
Mounting Type PCB Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Isolation Voltage 500V dc | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Series MGFS | ||
Load Regulation 20mV | ||
Minimum Temperature -40°C | ||
Standards Met CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 | ||
Efficiency 88% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP

