TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 800mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 126-3536
- Mfr. Part No.:
- CC3-2403SR-E
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-3536
- Mfr. Part No.:
- CC3-2403SR-E
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 800mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 3.15 → 3.6V | |
| Package | DIP | |
| Isolation Voltage | 500V ac | |
| Depth | 8.8mm | |
| Width | 16.6mm | |
| Length | 22.86mm | |
| Series | CC-E | |
| Load Regulation | 40mV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Standards Met | CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1 | |
| Efficiency | 73% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 800mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 3.15 → 3.6V | ||
Package DIP | ||
Isolation Voltage 500V ac | ||
Depth 8.8mm | ||
Width 16.6mm | ||
Length 22.86mm | ||
Series CC-E | ||
Load Regulation 40mV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Standards Met CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1 | ||
Efficiency 73% | ||
