Artesyn Embedded Technologies ASA 6W-M Isolated DC-DC Converter, ±15V dc/ 200mA Output, 36 → 75 V dc Input, 6W,
- RS Stock No.:
- 126-2100
- Mfr. Part No.:
- ASA01CC48-M
- Brand:
- Artesyn Embedded Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2100
- Mfr. Part No.:
- ASA01CC48-M
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | 1623 | |
| Isolation Voltage | 4kV ac | |
| Depth | 10.5mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Series | ASA 6W-M | |
| Load Regulation | 1% | |
| Priced to Clear | Yes | |
| Standards Met | CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +75°C | |
| Medical Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package 1623 | ||
Isolation Voltage 4kV ac | ||
Depth 10.5mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Series ASA 6W-M | ||
Load Regulation 1% | ||
Priced to Clear Yes | ||
Standards Met CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +75°C | ||
Medical Approved Yes | ||
- COO (Country of Origin):
- CN
