Artesyn Embedded Technologies AYA Isolated DC-DC Converter, ±15V dc/ ±100mA Output, 36 → 75 V dc Input, 3W,
- RS Stock No.:
- 126-2088
- Mfr. Part No.:
- AYA01CC48-L
- Brand:
- Artesyn Embedded Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 126-2088
- Mfr. Part No.:
- AYA01CC48-L
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Length | 14mm | |
| Width | 14mm | |
| Series | AYA | |
| Load Regulation | 1% | |
| Standards Met | CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 85% | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±100mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Length 14mm | ||
Width 14mm | ||
Series AYA | ||
Load Regulation 1% | ||
Standards Met CE, cUL/UL 60950-1, cULus, UL/cUL/IEC/EN 60950-1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 85% | ||
Priced to Clear Yes | ||
