XP Power IMA01 Isolated DC-DC Converter, ±15V dc/ ±33.3mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
124-5007
Mfr. Part No.:
IMA0105D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33.3mA

Mounting Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±14.25 V dc, ±15.75 V dc

Package

SIP 7

Isolation Voltage

4kV ac

Width

9.2mm

Depth

11.1mm

Length

19.5mm

Series

IMA01

Load Regulation

10%

Standards Met

CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1

Maximum Temperature

+75°C

Medical Approved

Yes

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy