Murata Power Solutions MGJ1 Isolated DC-DC Converter, ±15V dc/ 40mA Output, 4.5 → 5.5 V dc Input, 1W, Surface

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-4634
Mfr. Part No.:
MGJ1D051510MPC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

40mA

Mounting Type

Surface Mount

Number of Outputs

2

Isolation Voltage

5.2kV dc

Depth

4.41mm

Width

14.99mm

Length

19.94mm

Series

MGJ1

Load Regulation

Maximum of 0.1 (Output 2) %, Maximum of 8.8 (Output 1) %

Maximum Temperature

+105°C

Minimum Temperature

-40°C

COO (Country of Origin):
GB