XP Power JWK10 Isolated DC-DC Converter, ±15V dc/ ±330mA Output, 9 → 36 V dc Input, 10W, Through Hole, +100°C
- RS Stock No.:
- 123-1243
- Mfr. Part No.:
- JWK1024D15
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1243
- Mfr. Part No.:
- JWK1024D15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±330mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±2% | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.5 kV dc @ 60 s, 1.8 kV dc @ 1 s | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | JWK10 | |
| Load Regulation | ±1% | |
| Priced to Clear | Yes | |
| Maximum Temperature | +100°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±330mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±2% | ||
Package 1 x 1 in | ||
Isolation Voltage 1.5 kV dc @ 60 s, 1.8 kV dc @ 1 s | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series JWK10 | ||
Load Regulation ±1% | ||
Priced to Clear Yes | ||
Maximum Temperature +100°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | ||
Minimum Temperature -40°C | ||
