XP Power JTK30 DC-DC Converter, 15V dc/ 2A Output, 9 → 36 V dc Input, 30W, Through Hole, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
123-1226
Distrelec Article No.:
302-24-646
Mfr. Part No.:
JTK3024S15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum)%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Width

25.4mm

Depth

10.4mm

Length

25.4mm

Series

JTK30

Load Regulation

Maximum of 0.5%

Standards Met

EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Maximum Temperature

+100°C

Minimum Temperature

-40°C

XP Power - JTK30 Series of Isolated DC-DC Converters


The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

30 W, isolated DC-DC converters

Up to 91% high efficiency

Single and dual outputs

1600 VDC in isolation

Remote on/off settings

Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links