XP Power JSM10 DC-DC Converter, ±5V dc/ ±1A Output, 9 → 18 V dc Input, 10W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 123-1186
- Mfr. Part No.:
- JSM1012D05
- Brand:
- XP Power
Subtotal (1 unit)*
£26.08
(exc. VAT)
£31.30
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £26.08 |
| 5 - 9 | £25.30 |
| 10 - 24 | £24.52 |
| 25 - 49 | £23.73 |
| 50 + | £22.95 |
*price indicative
- RS Stock No.:
- 123-1186
- Mfr. Part No.:
- JSM1012D05
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.9 V dc, ±5.1V dc | |
| Package | 1 x 1 in | |
| Isolation Voltage | 1.5kV dc | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Depth | 10.16mm | |
| Series | JSM10 | |
| Load Regulation | ±1% | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.9 V dc, ±5.1V dc | ||
Package 1 x 1 in | ||
Isolation Voltage 1.5kV dc | ||
Length 25.4mm | ||
Width 25.4mm | ||
Depth 10.16mm | ||
Series JSM10 | ||
Load Regulation ±1% | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
