XP Power JSE08 DC-DC Converter, 24V dc/ 335mA Output, 36 → 75 V dc Input, 8W, Through Hole, +105°C Max Temp
- RS Stock No.:
- 123-1178
- Mfr. Part No.:
- JSE0848S24
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-1178
- Mfr. Part No.:
- JSE0848S24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 24V dc | |
| Input Voltage Range | 36 → 75 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 335mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 16 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Width | 13.7mm | |
| Series | JSE08 | |
| Load Regulation | ±1% | |
| Efficiency | 86% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 335mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 16 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8mm | ||
Length 23.8mm | ||
Width 13.7mm | ||
Series JSE08 | ||
Load Regulation ±1% | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
