XP Power JCA DC-DC Converter, 12V dc/ 340mA Output, 9 → 18 V dc Input, 4W, Through Hole, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-8715
Distrelec Article No.:
302-41-650
Mfr. Part No.:
JCA0412S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

4W

Input Voltage Nominal

12 V dc

Output Current

340mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10mm

Length

25.4mm

Width

20.3mm

Series

JCA

Load Regulation

±1%

Minimum Temperature

-40°C

Standards Met

CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1

Maximum Temperature

+100°C

Efficiency

82%

XP Power - JCA 4/6 Series of DC-DC Converters


The JCA 4/6 series from XP Power offers a highly reliable range of single and dual output, 4/6 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

4/6 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Related links