XP Power JCA DC-DC Converter, ±12V dc/ ±170mA Output, 4.5 → 9 V dc Input, 4W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-8707
- Distrelec Article No.:
- 302-41-646
- Mfr. Part No.:
- JCA0405D02
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8707
- Distrelec Article No.:
- 302-41-646
- Mfr. Part No.:
- JCA0405D02
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 4W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±170mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Width | 20.3mm | |
| Depth | 10mm | |
| Length | 25.4mm | |
| Series | JCA | |
| Load Regulation | ±1% | |
| Maximum Temperature | +100°C | |
| Standards Met | CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1 | |
| Minimum Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±12V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 4W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±170mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Width 20.3mm | ||
Depth 10mm | ||
Length 25.4mm | ||
Series JCA | ||
Load Regulation ±1% | ||
Maximum Temperature +100°C | ||
Standards Met CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1 | ||
Minimum Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
XP Power - JCA 4/6 Series of DC-DC Converters
The JCA 4/6 series from XP Power offers a highly reliable range of single and dual output, 4/6 W, isolated DC-DC converters. The series has been designed in a 1.0 x 0.8 metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.
4/6 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
XP Power Isolated DC-DC Converters
Related links
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC/DC Converter 9V dc Input Through Hole
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp
