XP Power JCG DC-DC Converter, 3.3V dc/ 3.5A Output, 9 → 18 V dc Input, 12W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8178
- Mfr. Part No.:
- JCG1212S3V3
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£25.73
(exc. VAT)
£30.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £25.73 |
| 5 - 9 | £24.96 |
| 10 - 24 | £24.19 |
| 25 - 49 | £23.41 |
| 50 + | £22.64 |
*price indicative
- RS Stock No.:
- 122-8178
- Mfr. Part No.:
- JCG1212S3V3
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 12W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 3.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.6kV dc | |
| Width | 20.32mm | |
| Depth | 10.16mm | |
| Length | 31.75mm | |
| Series | JCG | |
| Load Regulation | ±0.5% | |
| Standards Met | EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 12W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 3.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 24 | ||
Isolation Voltage 1.6kV dc | ||
Width 20.32mm | ||
Depth 10.16mm | ||
Length 31.75mm | ||
Series JCG | ||
Load Regulation ±0.5% | ||
Standards Met EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCG Series of 12/15 W Isolated DC-DC Converters
The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.
12/15 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 91%
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- TRACOPOWER THD 12 DC-DC Converter 36 → 75 V dc Input Through Hole, +85°C Max Temp
- XP Power JCG DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power IMM05 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power IEU02 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power ITX DC-DC Converter 9 → 18 V dc Input Through Hole, +90°C Max Temp -40°C
- XP Power JCK DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCA DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
