XP Power JTE DC-DC Converter, 3.3V dc/ 1.4A Output, 9 → 36 V dc Input, 6W, Through Hole, +100°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-7497
Mfr. Part No.:
JTE0624S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Width

20.32mm

Length

31.75mm

Depth

10.4mm

Series

JTE

Load Regulation

±1.2%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F

COO (Country of Origin):
TW

XP Power - JTE06 Series of Isolated DC-DC Converters


The JTE06 series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 1500 VDC in isolation and a high efficiency of up to 84%. These compact DC-DC converters have a 4:1 input range and a wide operating temperature of -40 °C to +100 °C.

6 W, isolated DC-DC converters

1500 VDC isolation, 3000 VDC option available

Single and dual outputs

Wide 4:1 input range

-40 °C to +100 °C Operating temperature

High efficiency up to 84%

Industry standard DIP-24 package

Board mount

Optional metal case

XP Power - DC-DC Converters


Related links