XP Power JCJ DC-DC Converter, ±15V dc/ ±265mA Output, 18 → 36 V dc Input, 8W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 122-7394
- Distrelec Article No.:
- 302-41-677
- Mfr. Part No.:
- JCJ0824D15
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-7394
- Distrelec Article No.:
- 302-41-677
- Mfr. Part No.:
- JCJ0824D15
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 8W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | ±265mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 24 | |
| Isolation Voltage | 1.5kV dc | |
| Length | 31.75mm | |
| Width | 20.32mm | |
| Depth | 10.16mm | |
| Series | JCJ | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +100°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 8W | ||
Input Voltage Nominal 24 V dc | ||
Output Current ±265mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Length 31.75mm | ||
Width 20.32mm | ||
Depth 10.16mm | ||
Series JCJ | ||
Load Regulation ±0.5% | ||
Maximum Temperature +100°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
Minimum Temperature -40°C | ||
XP Power – JCJ08 Series of Isolated DC-DC Converters
The JCJ08 series from XP Power offers a highly reliable range of 8 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
8 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCJ DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTF DC-DC Converter 9 → 36 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JCJ DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCJ DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp
- XP Power JCJ DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCJ DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom REC8 Isolated DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
- XP Power JCJ DC-DC Converter 36 → 75 V dc Input Through Hole, +100°C Max Temp -40°C Min
