XP Power ISE DC-DC Converter, 15V dc/ 67mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 122-7346
- Mfr. Part No.:
- ISE0315A
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7346
- Mfr. Part No.:
- ISE0315A
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 67mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 8.3mm |
Length | 12.7mm |
Depth | 7mm |
Series | ISE |
Minimum Temperature | -40°C |
Efficiency | 80% |
Maximum Temperature | +105°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Related links
- XP Power ISE DC-DC Converter, 15V dc/ 67mA Output, 2.97 → 3.63 V...
- XP Power ISE DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V...
- XP Power ISE DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V...
- XP Power ISE DC-DC Converter, 24V dc/ 42mA Output, 2.97 → 3.63 V...
- XP Power ISE DC-DC Converter, 12V dc/ 84mA Output, 2.97 → 3.63 V...
- XP Power ISA DC-DC Converter, ±15V dc/ ±33mA Output, 2.97 → 3.63 V...
- XP Power ISA DC-DC Converter, ±5V dc/ ±100mA Output, 2.97 → 3.63 V...
- XP Power ISD01 DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V...