XP Power ISA DC-DC Converter, ±5V dc/ ±100mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 122-7266
- Mfr. Part No.:
- ISA0305
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £4.89 |
| 5 - 9 | £4.74 |
| 10 - 24 | £4.60 |
| 25 - 49 | £4.45 |
| 50 + | £4.30 |
*price indicative
- RS Stock No.:
- 122-7266
- Mfr. Part No.:
- ISA0305
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 2.97 → 3.63 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 3.3 V dc | |
| Output Current | ±100mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 1.5kV dc | |
| Width | 8.3mm | |
| Length | 15.24mm | |
| Depth | 7mm | |
| Series | ISA | |
| Maximum Temperature | +105°C | |
| Efficiency | 78% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | |
Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current ±100mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 1.5kV dc | ||
Width 8.3mm | ||
Length 15.24mm | ||
Depth 7mm | ||
Series ISA | ||
Maximum Temperature +105°C | ||
Efficiency 78% | ||
Minimum Temperature -40°C | ||
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F | ||
- COO (Country of Origin):
- CN
XP Power - ISA Series of Isolated DC-DC Converters
The ISA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SMD package, features 1500 VDC in isolation with a separate 3000 VDC option available. These compact DC-DC converters have an operating temperature from -40 °C to +105 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
1500 VDC in isolation, 3000 VDC option available
Dual output
-40 °C to +105 °C Operating temperature
Up to 82% efficiency
Compact SMD package
Board mount
XP Power - DC-DC Converters
