XP Power DTE40 DC-DC Converter, 48V dc/ 835mA Output, 18 → 75 V dc Input, 40W, Chassis Mount, +85°C Max Temp
- RS Stock No.:
- 122-6629
- Mfr. Part No.:
- DTE4048S48
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6629
- Mfr. Part No.:
- DTE4048S48
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 48V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 40W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 835mA | |
| Mounting Type | Chassis Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Encapsulated | |
| Isolation Voltage | 2.5kV dc | |
| Width | 63.8mm | |
| Depth | 25.6mm | |
| Length | 112mm | |
| Series | DTE40 | |
| Load Regulation | 0.01 | |
| Standards Met | CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1 | |
| Maximum Temperature | +85°C | |
| Efficiency | 90% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 48V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 40W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 835mA | ||
Mounting Type Chassis Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Encapsulated | ||
Isolation Voltage 2.5kV dc | ||
Width 63.8mm | ||
Depth 25.6mm | ||
Length 112mm | ||
Series DTE40 | ||
Load Regulation 0.01 | ||
Standards Met CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1 | ||
Maximum Temperature +85°C | ||
Efficiency 90% | ||
Minimum Temperature -40°C | ||
