XP Power ITX Isolated DC-DC Converter, ±5V dc/ ±600mA Output, 9 → 18 V dc Input, 6W, Through Hole, +90°C Max
- RS Stock No.:
- 122-6106
- Mfr. Part No.:
- ITX1205S
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
£19.15
(exc. VAT)
£22.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £19.15 |
| 5 - 9 | £18.58 |
| 10 - 24 | £18.00 |
| 25 - 49 | £17.43 |
| 50 + | £16.85 |
*price indicative
- RS Stock No.:
- 122-6106
- Mfr. Part No.:
- ITX1205S
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±600mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | SIP 8 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.1mm | |
| Length | 21.85mm | |
| Width | 9.2mm | |
| Series | ITX | |
| Load Regulation | ±1% | |
| Maximum Temperature | +90°C | |
| Efficiency | 82% | |
| Minimum Temperature | -40°C | |
| Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±600mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package SIP 8 | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.1mm | ||
Length 21.85mm | ||
Width 9.2mm | ||
Series ITX | ||
Load Regulation ±1% | ||
Maximum Temperature +90°C | ||
Efficiency 82% | ||
Minimum Temperature -40°C | ||
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
XP Power - ITX Series of Isolated DC-DC Converters
The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
6 W, Isolated DC-DC converters
2:1 Input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
SIP-8 plastic case
Wide -40 °C to +90 °C operating temperature range
Remote control option
